6-104892-0
Conn IDC Connector RCP 100 POS 1.27mm IDT ST Cable Mount Tube
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 6-104892-0
Secondary Manufacturer Part#: 6-104892-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 1.2700 mm | ||
| 17.56 mm | ||
| 71.83 x 17.56 x 8.31 mm | ||
| 8.31 mm | ||
| 71.83 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |