PDP SEO Portlet

5VR3

Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5VR3
Secondary Manufacturer Part#: 1-6609032-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
85.1 mm
52.6 x 85.1 x 29.5 mm
29.5 mm
52.6 mm
No
Wire Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$23.95714
192+
$21.5946
576+
$19.72368
1056+
$18.21795
2592+
$17.5182