594752-E
Conn DIN 41612 Receptacle 15 POS 5.08mm Press Fit ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
- DIN Type H15 female connector
- 7.62mm pitch, 15-pin, pressfit termination
- Vertical orientation
- 1Gbit/s data rate
- 500 mating cycle
- IEC 60603-2 standard
- Max operating temperature of 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Receptacle | ||
| Through Hole | ||
| 15 | ||
| 2 | ||
| 5.08 mm | ||
| STVH15 | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |