PDP SEO Portlet

583875-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 583875-3
Secondary Manufacturer Part#: 583875-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Gold
Cable Mount
-55 to 105 °C
17.52 x 3.43 mm
No
Crimp
28 to 16, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.03785
5000+
$8.96911
10000+
$8.13555
25000+
$7.18395
50000+
$6.32315