583861-3
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 583861-3
Secondary Manufacturer Part#: 583861-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 19.05 mm | ||
| 122.68 x 19.05 x 8.89 mm | ||
| 8.89 mm | ||
| 122.68 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |