PDP SEO Portlet

583204-2

Contact SKT Crimp ST Cable Mount Strip on Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 583204-2
Secondary Manufacturer Part#: 583204-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP-LEAF Connectors are available with crimp, snap-in contacts or preloaded with right-angle posted contacts

The crimp type printed circuit connector is supplied with the housing unloaded— the user buys only enough contacts to satisfy circuit requirements. This feature, when coupled with the matched tooling, contributes substantially to lower installed costs.

Right-angle posted connectors are supplied in various sizes, with preloaded contacts on one or both sides. The solder-type posts are formed 90° from the housing to permit right-angle interfacing between mother and daughter boards.

  • Contacts on .156 [3.96] centers
  • Glass-filled polyester, phenolic or diallyl phthalate housings
  • Closed card entry design helps prevent overstressing of contacts
  • Gold-over-nickel plated contacts
  • Locking lance permits easy contact replacement
  • Keying
  • Contacts maintain exact pressures on the circuit paths, despite repeated insertions and extractions

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Gold
Cable Mount
-55 to 105 °C
14.48 x 3.05 x 3.43 mm
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.49504
48000+
$0.47172
72000+
$0.46932
120000+
$0.46693
264000+
$0.46453