PDP SEO Portlet

5822030-4

Conn SIMM Socket SKT 80 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 5822030-4
Secondary Manufacturer Part#: 5822030-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Tin
Receptacle
Tin
240
Through Hole
-55 to 105 °C
2.5400 mm
8.51 mm
125.73 x 8.51 x 14.61 mm
14.61 mm
125.73 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:315  Mult:315  
USD $:
315+
$3.88326
1260+
$2.70284
2520+
$2.68912
5040+
$2.6754
10080+
$2.66168