PDP SEO Portlet

5822030-3

Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 5822030-3
Secondary Manufacturer Part#: 5822030-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Tin
Receptacle
Tin
240
Through Hole
-55 to 105 °C
2.5400 mm
8.51 mm
115.57 x 8.51 x 14.61 mm
14.61 mm
115.57 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  6387.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$4.42589
90+
$4.40354
180+
$4.17338
360+
$4.1143
720+
$3.99601