PDP SEO Portlet

5822021-5

Conn SIMM Socket SKT 80 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 5822021-5
Secondary Manufacturer Part#: 5822021-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Tin
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.5400 mm
8.51 mm
125.73 x 8.51 x 14.61 mm
14.61 mm
125.73 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4410  Mult:45  
USD $:
4410+
$6.92871
4500+
$6.7318
8910+
$6.5475
22050+
$6.3535
44100+
$6.21818