5822021-4
Memory Card Connector, SIMM, Cam-In Locking, 72 Contacts, Phosphor Bronze, Tin Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 5822021-4
Secondary Manufacturer Part#: 93K4575
- RoHS 10 Compliant
- Tariff Charges
The 5822021-4 is a 72-way 1-row Vertical SIMM Memory Socket with nickel-plated brass latch and tin-plated phosphor bronze contacts. This socket comes with natural LCP housing and cam-in insertion.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| 240 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 8.51 mm | ||
| 115.57 x 8.51 x 14.61 mm | ||
| 14.61 mm | ||
| 115.57 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |