PDP SEO Portlet

5822019-4

Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 5822019-4
Secondary Manufacturer Part#: 5822019-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Tin
Receptacle
Tin
240
Through Hole
-55 to 105 °C
2.5400 mm
7.37 mm
115.32 x 7.37 x 14.6 mm
14.6 mm
115.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.41437
85+
$4.20564
200+
$4.023
350+
$3.8383
700+
$3.75655