PDP SEO Portlet

5821997-3

Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 5821997-3
Secondary Manufacturer Part#: 5821997-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Receptacle
Tin
240
Through Hole
2.5400 mm
8.51 mm
115.57 x 8.51 x 14.61 mm
14.61 mm
115.57 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:4680  Mult:4680  
USD $:
1+
$8.8432
5040+
$8.36519
9450+
$8.14505
22050+
$7.9362
44100+
$7.7378