5794176-7
Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Header | ||
| White | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 4.2000 mm | ||
| 19.7 mm | ||
| 26.5 x 19.7 x 11.7 mm | ||
| 11.7 mm | ||
| 26.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |