5788643-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 5788643-1
Secondary Manufacturer Part#: 5788643-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Brass | ||
| Gold Over Nickel | ||
| Header | ||
| Black | ||
| Tin Over Nickel | ||
| 260 | ||
| 0.5 A | ||
| Surface Mount | ||
| 50 | ||
| 2 | ||
| -20 to 70 °C | ||
| 1.27 mm | ||
| 5.51 mm | ||
| 44.78 x 5.51 x 14 mm | ||
| 14 mm | ||
| 44.78 mm | ||
| 5788643 | ||
| Solder | ||
| Compact Flash Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |