PDP SEO Portlet

5787745-2

USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Right Angle, Copper Alloy

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5787745-2
Secondary Manufacturer Part#: 33M8367
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5787745-2 is a 8-position black USB type-A Receptacle Connector with right-angle orientation. It is made of thermoplastic housing with 0.76µm gold or gold flash over palladium nickel contacts and a tin-plated bright finish shell. It is made of printed circuit boards.

  • Solder termination
  • Ground finger
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
5787745
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.27
10+
$3.02
25+
$2.94
50+
$2.92
100+
$0
500+
$0