PDP SEO Portlet

5787362-7

Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5787362-7
Secondary Manufacturer Part#: 5787362-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
260
Through Hole
-55 to 105 °C
2.5400 mm
10.76 mm
63.88 x 10.76 x 10.31 mm
10.31 mm
63.88 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1152  Mult:1152  
USD $:
1152+
$9.59346
2304+
$9.07489
4608+
$8.83608
9216+
$8.60951
18432+
$8.39428