PDP SEO Portlet

5787190-8

Conn D-Subminiature SKT 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5787190-8
Secondary Manufacturer Part#: 5787190-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
260
Through Hole
-55 to 105 °C
2.5400 mm
16.87 mm
71.5 x 16.87 x 10.31 mm
10.31 mm
71.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:14  Mult:7  
USD $:
14+
$14.5071
35+
$13.8475
56+
$13.146
154+
$12.5392
504+
$11.17389