PDP SEO Portlet

5787169-9

Conn D-Subminiature SKT 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5787169-9
Secondary Manufacturer Part#: 42K7572
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
260
Through Hole
-55 to 105 °C
2.5400 mm
16.76 mm
84.2 x 16.76 x 10.31 mm
10.31 mm
84.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.13
5+
$30.39
10+
$29.66
25+
$28.92
50+
$27.4
100+
$26.99