PDP SEO Portlet

5786534-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5786534-1
Secondary Manufacturer Part#: 5786534-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Copper Alloy
Gold
Pin
Tin
Through Hole
-55 to 105 °C
2.7700 mm
12.55 mm
69.82 x 12.55 x 11.83 mm
11.83 mm
69.82 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $: