PDP SEO Portlet

5786155-7

Conn SCSI RCP 68 POS 2.54mm Press Fit ST Thru-Hole 68 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 5786155-7
Secondary Manufacturer Part#: 5786155-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Shielded AMPLIMITE 0.050 Series headers with ACTION PIN contacts offer a high-density D type interface, and a solderless board-mount interconnection. These vertical mount headers are available in 50 contact sizes. Choice of configurations includes; headers with rails and latch blocks, with latch blocks only, and without rails and latch blocks.

ACTION PIN contact tails are available in two lengths; 0.173 [4.39] for pc boards with a nominal thickness of 0.062 [1.56] to 0.093 [2.36], and 0.280 [7.11] for pc boards with a nominal thickness of 0.125 [3.18] to 0.200 [5.08]. AMPLIMITE .050 Series headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards.

  • Recognized under the Component Program of the Underwriters Laboratories, Inc.
  • Certified by Canadian Standards Association
  • Produced under a Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Press Fit
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:504  Mult:504  
USD $:
504+
$12.66404
1008+
$11.02603
5040+
$9.75988
10080+
$9.04574
25200+
$8.7591