PDP SEO Portlet

5786144-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5786144-1
Secondary Manufacturer Part#: 5786144-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Copper Alloy
Gold
Receptacle
Tin
Through Hole
-55 to 105 °C
2.7400 mm
12.55 mm
39.14 x 12.55 x 12.96 mm
12.96 mm
39.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$16.24432
22+
$15.57936
44+
$15.0015
88+
$14.4453
176+
$14.13169