PDP SEO Portlet

5750678-1

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5750678-1
Secondary Manufacturer Part#: 5750678-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
9
1
-55 to 105 °C
2.7400 mm
12.55 mm
30.81 x 12.55 x 12.17 mm mm
12.17 mm
30.81 mm
5750678
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1071  Mult:1071  
USD $: