PDP SEO Portlet

5750340-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5750340-2
Secondary Manufacturer Part#: 5750340-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8Signal
Receptacle
Tin
265
Through Hole
-55 to 105 °C
17.78 mm
22.61 x 17.78 x 9.52 mm
9.52 mm
22.61 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:1440  Mult:360  
USD $: