PDP SEO Portlet

5750338-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5750338-1
Secondary Manufacturer Part#: 5750338-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8Signal
Receptacle
Tin
265
Through Hole
17.76 mm
9.52 mm
9.52 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.3287
60+
$6.0378
150+
$5.7645
250+
$5.4889
1440+
$5.25661