PDP SEO Portlet

5750337-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5750337-2
Secondary Manufacturer Part#: 5750337-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
13.97 mm
13.97 x 9.52 mm
9.52 mm
13.97 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2888  Mult:1444  
USD $: