PDP SEO Portlet

5750317-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5750317-2
Secondary Manufacturer Part#: 5750317-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
4Signal
Receptacle
Tin
265
Through Hole
17.78 mm
9.52 mm
9.52 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $: