PDP SEO Portlet

5750131-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5750131-2
Secondary Manufacturer Part#: 5750131-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
6Signal
Receptacle
Gold
265
Through Hole
17.7 mm
22.61 x 17.7 x 9.52 mm
9.52 mm
22.61 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.07198
60+
$5.82132
150+
$5.617
250+
$5.4069
500+
$5.28952