5749264-1
Conn Miniature Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 5749264-1
Secondary Manufacturer Part#: 5749264-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 12.83 mm | ||
| 14 x 12.83 x 13 mm | ||
| 13 mm | ||
| 14 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |