PDP SEO Portlet

5749232-1

Conn Miniature Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5749232-1
Secondary Manufacturer Part#: 5749232-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
12.84 mm
14 x 12.84 x 13 mm
13 mm
14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1332  Mult:37  
USD $:
1332+
$5.00045
2664+
$4.886
5328+
$4.795
10656+
$4.7075
21312+
$4.6053