PDP SEO Portlet

5749230-1

Conn Shielded Miniature Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5749230-1
Secondary Manufacturer Part#: 5749230-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold
4Signal
Receptacle
Tin
265
Through Hole
-55 to 105 °C
12.83 mm
14 x 12.83 x 13 mm
13 mm
14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.97729
10000+
$2.2089
50000+
$1.98947
100000+
$1.95
200000+
$1.94