PDP SEO Portlet

5749181-1

Conn Miniature Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5749181-1
Secondary Manufacturer Part#: 5749181-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
12.83 mm
14 x 12.83 x 13 mm
13 mm
14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:80  Mult:40  
USD $:
80+
$1.44299
280+
$1.38204
520+
$1.3289
1040+
$1.30465
2080+
$1.27633