PDP SEO Portlet

5749180-1

DIN Audio / Video Connector, Shielded, 6 Contacts, Jack, PCB Mount, Through Hole Vertical

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5749180-1
Secondary Manufacturer Part#: 5749180-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5749180-1 is a 6-position right-angle shielded mini DIN Receptacle with gold-plated copper alloy contacts and a black thermoplastic insulator. It is recommended PC board thickness is 1.6mm.

  • UL94V-0 Flammability

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold
6Signal
Receptacle
Tin
265
Through Hole
-55 to 105 °C
12.83 mm
14 x 12.83 x 13 mm
13 mm
14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:37  Mult:37  
USD $:
37+
$2.12876
222+
$1.82876
370+
$1.7536
740+
$1.7216
1480+
$1.68422