PDP SEO Portlet

5749070-7

D Sub Connector, SCSI, Standard, Receptacle, AMPLIMITE 0.50, 68 Contacts, DD, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5749070-7
Secondary Manufacturer Part#: 5749070-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5749070-7 is a 68-position 4-row SCSI shielded vertical Receptacle Header with through-hole tail and plain. The Amplimite 0.050 series III receptacle header has gold-plated phosphor bronze contacts, black thermoplastic housing and steel plated bright nickel over copper shells.

  • Nickel over copper plated zinc bracket
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Tin Over Nickel
260
Through Hole
68
4
-55 to 105 °C
2.5400 mm
10.31 mm
63.88 x 10.31 x 8.71 mm mm
8.71 mm
63.88 mm
5749070
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  951.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.88
1000+
$10.43379
5000+
$9.34906
10000+
$8.775
25000+
$8.73