PDP SEO Portlet

5749069-9

Conn D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5749069-9
Secondary Manufacturer Part#: 5749069-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
260
Through Hole
-55 to 105 °C
2.5400 mm
10.31 mm
84.2 x 10.31 x 8.92 mm
8.92 mm
84.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$22.2433
18+
$21.25028
36+
$20.304
66+
$19.3487
378+
$17.2186