5749069-7
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 68 Contacts, Solder
- RoHS 10 Compliant
- Tariff Charges
The 5749069-7 is a 68-position 4-row SCSI shielded vertical Receptacle Header with through-hole tail, rails and latch blocks. The Amplimite 0.050 series III receptacle header has gold-plated phosphor bronze contacts, black thermoplastic housing and steel plated bright nickel over copper shells.
- Nickel over copper plated zinc bracket
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 260 | ||
| Through Hole | ||
| 68 | ||
| 4 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 10.31 mm | ||
| 63.88 x 10.31 x 8.92 mm mm | ||
| 8.92 mm | ||
| 63.88 mm | ||
| 5749069 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |