PDP SEO Portlet

5749069-2

Conn D-Subminiature SKT 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5749069-2
Secondary Manufacturer Part#: 5749069-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
260
Through Hole
-55 to 105 °C
2.5400 mm
10.31 mm
37.21 x 10.31 x 8.92 mm
8.92 mm
37.21 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:882  Mult:882  
USD $:
882+
$7.0525
1764+
$6.14031
5292+
$5.4352
10584+
$5.0375
25578+
$4.78562