PDP SEO Portlet

5748536-1

Conn Housing RCP 9 POS 2.76mm Crimp ST Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5748536-1
Secondary Manufacturer Part#: 29M8428
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell sizes: 1
  • No of contact position: 9
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Numerous cable clamps and mating hardware options
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association
  • Listed under Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-55 to 105 °C
2.7600 mm
39.39 mm
31.19 x 39.39 x 12.92 mm
12.92 mm
31.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.06
5+
$18.73
10+
$17.4
25+
$15.05
50+
$13.08
250+
$12.58
500+
$12.08