PDP SEO Portlet

5748146-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5748146-6
Secondary Manufacturer Part#: 5748146-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Copper Alloy
Gold
Pin
Tin
Through Hole
2.7700 mm
12.55 mm
53.47 x 12.55 x 11.83 mm
11.83 mm
53.47 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:390  Mult:390  
USD $: