5748026-1
D Sub Connector, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5748026-1
Secondary Manufacturer Part#: 5748026-1
- RoHS 10 Compliant
- Tariff Charges
- Flame retardant thermoplastic housing material, UL 94V-0 rated
- Shell Size 2
- No of Contact position 15
- HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 12.54 mm | ||
| 39.14 x 12.54 x 11.96 mm | ||
| 11.96 mm | ||
| 39.14 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |