PDP SEO Portlet

5747958-1

Conn Housing PL 37 POS Crimp ST Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747958-1
Secondary Manufacturer Part#: 42K7490
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell sizes: 4
  • No of contact position: 37
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Numerous cable clamps and mating hardware options
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association
  • Listed under Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Plug
Black
-55 to 105 °C
68.19 x 18.54 mm
18.54 mm
68.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.22