PDP SEO Portlet

5747847-6

D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747847-6
Secondary Manufacturer Part#: 5747847-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747847-6 is a 37-position 2-row right angle D-sub Receptacle with gold-plated phosphor bronze contacts, UL94V-0-rated black thermoplastic housing and zinc-plated fixed female screw locks. The HD-20 series right-angle posted connector has tin-plated steel shell, tin-plated brass eyelets, tin-plated copper alloy boardlocks and grounding straps.

  • Preloaded
  • Through-hole PCB mounting style
  • Mounting holes PCB mount retention
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.7500 mm
18.79 mm
69.31 x 18.79 x 12.54 mm
12.54 mm
69.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  111.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:52  Mult:1  
USD $:
52+
$5.45551
1000+
$4.27882
2500+
$3.822
5000+
$3.8025
10000+
$3.783