5747846-2
Conn D Subminiature Receptacle 25 POS DB Shell Size 2.77mm Solder RA Through Hole Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5747846-2
Secondary Manufacturer Part#: 5747846-2
- RoHS 10 Compliant
- Tariff Charges
- Flame retardant housings, rated up to 105°C
- Front metal-shell design
- Duplex plated gold flash or .000015 [0.00038] min. gold on mating end, tin on solder end, all over nickel underplate
- With boardlocks and 4-40 threads or f
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 25 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 18.8 mm | ||
| 53.03 x 18.8 x 12.55 mm mm | ||
| 12.55 mm | ||
| 53.03 mm | ||
| 5747846 | ||
| DB | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |