PDP SEO Portlet

5747844-2

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747844-2
Secondary Manufacturer Part#: 5747844-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
9
2
-55 to 105 °C
2.7400 mm
18.79 mm
30.81 x 18.79 x 12.54 mm mm
12.54 mm
30.81 mm
5747844
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.92892
40+
$3.839
80+
$3.7675
160+
$3.69875
320+
$3.61845