PDP SEO Portlet

5747843-4

D Sub Connector, DB37, Standard, Plug, AMPLIMITE HD-20, 37 Contacts, DC, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747843-4
Secondary Manufacturer Part#: 5747843-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747843-4 is a 37-position 2-row right-angle posted PCB D-sub Connector with gold-plated phosphor bronze contacts and UL94V-0 rated thermoplastic housing. The Amplimite HD-20 series receptacle supports through-hole PCB mounting style and threaded insert, 4-40 UNC mating connector lock. This stacked PCB connector is members of the complete line of Amplimite D-sub connector family which has been accepted by the electronic industry for their rugged design and ease of application. Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual PCB connectors.

  • Front metal-shells for EMI/RFI shielding
  • Hybrid styles provide maximum selectivity and permit mixing of signal speeds

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
2.7700 mm
18.8 mm
69.32 x 18.8 x 12.55 mm
12.55 mm
69.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$7.40067
50+
$7.09168
100+
$6.8363
200+
$6.57705
500+
$6.31584