5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5747842-4
Secondary Manufacturer Part#: 5747842-4
- RoHS 10 Compliant
- Tariff Charges
The 5747842-4 is a 25-way 2-row Right Angle PCB Standard D-sub Plug with gold-plated brass contacts, a tin over nickel plated copper alloy boardlock and 4-40 UNC threaded inserts. This Amplimite HD20 series socket comes with tin-plated carbon steel shell, black nylon, polyester housing and grounding straps.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.7500 mm | ||
| 18.75 mm | ||
| 53.04 x 18.75 x 12.55 mm | ||
| 12.55 mm | ||
| 53.04 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |