PDP SEO Portlet

5747842-3

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747842-3
Secondary Manufacturer Part#: 5747842-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
2.7600 mm
18.75 mm
53.04 x 18.75 x 12.55 mm
12.55 mm
53.04 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1975.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$3.63981
1000+
$2.854
2500+
$2.46138
5000+
$2.21855
10000+
$2.0273