PDP SEO Portlet

5747841-4

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747841-4
Secondary Manufacturer Part#: 5747841-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747841-4 is a 15-way 2-row front metal shell D-sub Plug with gold-plated brass contacts and clear chromate-plated zinc 4-40 UNC threaded inserts. The Amplimite HD-20 series right angle posted plug comes with grounding indents, grounding straps, black nylon/polyester housing, tin-plated brass eyelet, tin-plated carbon steel shell and tin-plated solder tail. Plugs are preloaded with size 20 DF posted pin contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308. The front metal-shell design is compatible with full metal-shell connectors.

  • UL94V-0 Flammability rating
  • Right angle through hole PCB mounting
  • Copper alloy boardlock

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
18.62 mm
39.14 x 18.62 x 12.55 mm
12.55 mm
39.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.40009
95+
$3.69208
200+
$3.402
400+
$3.3012
800+
$3.23089