PDP SEO Portlet

5747841-2

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747841-2
Secondary Manufacturer Part#: 5747841-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL94V-0 rated
  • Low cost front metal shell design compatible with full metal-shell connectors
  • Integral boardlock versions secure connectors to pc boards prior to soldering
  • Contacts available in platings to satisfy different applications
  • Integral threaded inserts and screwlocks available

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
18.62 mm
39.14 x 18.62 x 12.55 mm
12.55 mm
39.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  160.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:104  Mult:1  
USD $:
104+
$5.57758
1000+
$4.925
2500+
$3.92
5000+
$3.9
10000+
$3.88