5747840-6
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder
- RoHS 10 Compliant
- Tariff Charges
The 5747840-6 is a 9-way 2-row front metal shell D-sub Plug with gold-plated brass contacts and fixed clear chromate-plated zinc female screwlocks. The Amplimite HD-20 series right angle posted plug comes with grounding indents, grounding straps, black nylon/polyester housing, tin-plated brass eyelet, tin-plated carbon steel shell and tin-plated solder tail. Plugs are preloaded with size 20 DF posted pin contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308. The front metal-shell design is compatible with full metal-shell connectors.
- UL94V-0 Flammability rating
- Right angle through hole PCB mounting
- Copper alloy boardlock
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 18.62 mm | ||
| 30.81 x 18.62 x 12.55 mm mm | ||
| 12.55 mm | ||
| 30.81 mm | ||
| 5747840 | ||
| DE | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |