PDP SEO Portlet

5747840-5

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747840-5
Secondary Manufacturer Part#: 5747840-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747840-5 is a 9-position 2-row standard Right Angle Plug with gold-plated brass contacts, fixed female screwlocks and size-1 tin-plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.

  • UL94V-0 Rated black thermoplastic housing

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Gold Flash Over Nickel
Plug
Tin Over Nickel
265 °C
Through Hole
9
2
-55 to 105 °C
2.74 mm
18.62 mm
30.81 x 18.62 x 12.55 mm
12.55 mm
30.81 mm
5747840
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  997.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.37526